
BAT15099E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT15099E6327HTSA1TR-ND - Tape & Reel (TR) BAT15099E6327HTSA1CT-ND - Cut Tape (CT) BAT15099E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT15099E6327HTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT143-4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 4V 110 mA 100 mW PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT15099E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 100 | 8,51890 Kč | 851,89 Kč |
| 500 | 6,56524 Kč | 3 282,62 Kč |
| 1 000 | 5,93529 Kč | 5 935,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13492 Kč | 15 404,76 Kč |
| 6 000 | 4,73187 Kč | 28 391,22 Kč |
| 9 000 | 4,52654 Kč | 40 738,86 Kč |
| 15 000 | 4,29585 Kč | 64 437,75 Kč |
| 21 000 | 4,19172 Kč | 88 026,12 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



