
BAT1504RE6152HTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT1504RE6152HTSA1TR-ND - Tape & Reel (TR) 448-BAT1504RE6152HTSA1CT-ND - Cut Tape (CT) 448-BAT1504RE6152HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1504RE6152HTSA1 |
Description | RF DIODE SCHOTTKY 4V PG-SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 110 mA PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1504RE6152HTSA1 Models |
Category | Capacitance @ Vr, F 0.25pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 18Ohm @ 5mA, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package PG-SOT23 |
Voltage - Peak Reverse (Max) 4V | Base Product Number |
Current - Max 110 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 500 | 6,12092 Kč | 3 060,46 Kč |
| 1 000 | 5,50484 Kč | 5 504,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72168 Kč | 14 165,04 Kč |
| 6 000 | 4,32716 Kč | 25 962,96 Kč |
| 9 000 | 4,12611 Kč | 37 134,99 Kč |
| 15 000 | 3,90018 Kč | 58 502,70 Kč |
| 21 000 | 3,76640 Kč | 79 094,40 Kč |
| 30 000 | 3,63639 Kč | 109 091,70 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





