Diode 45 V 750mA Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS5202VH6327XTSA1

DigiKey Part Number
BAS5202VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS5202VH6327XTSA1CT-ND - Cut Tape (CT)
BAS5202VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS5202VH6327XTSA1
Description
DIODE SCHOTTKY 45V 750MA PGSC792
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 45 V 750mA Surface Mount PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BAS5202VH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
PG-SC79-2
Current - Average Rectified (Io)
750mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,15500 Kč81,55 Kč
1005,17420 Kč517,42 Kč
5003,88372 Kč1 941,86 Kč
1 0003,46681 Kč3 466,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,93618 Kč8 808,54 Kč
6 0002,66864 Kč16 011,84 Kč
9 0002,53225 Kč22 790,25 Kč
15 0002,37897 Kč35 684,55 Kč
21 0002,28819 Kč48 051,99 Kč
30 0002,19994 Kč65 998,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč