
BAS28E6433HTMA1 | |
|---|---|
DigiKey Part Number | BAS28E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS28E6433HTMA1 |
Description | DIODE ARR GP 80V 200MA SOT1433D |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 200mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,30443 Kč | 23 044,30 Kč |
| 20 000 | 2,12700 Kč | 42 540,00 Kč |
| 30 000 | 2,03662 Kč | 61 098,60 Kč |
| 50 000 | 1,93507 Kč | 96 753,50 Kč |
| 70 000 | 1,91607 Kč | 134 124,90 Kč |
| Unit Price without VAT: | 2,30443 Kč |
|---|---|
| Unit Price with VAT: | 2,78836 Kč |





