Diode 80 V 250mA Surface Mount PG-SOT323-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WE6327

DigiKey Part Number
2156-BAS16WE6327-ND
Manufacturer
Manufacturer Product Number
BAS16WE6327
Description
DIODE STD 80V 250MA PGSOT32331
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount PG-SOT323-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT323-3-1
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 848
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 9550,62994 Kč5 641,11 Kč
Unit Price without VAT:0,62994 Kč
Unit Price with VAT:0,76223 Kč