
BAR6702VH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAR6702VH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR6702VH6327XTSA1CT-ND - Cut Tape (CT) 448-BAR6702VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6702VH6327XTSA1 |
Description | RF DIODE PIN 150V 250MW SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 200 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.55pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,83100 Kč | 38,31 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 100 | 2,91120 Kč | 291,12 Kč |
| 250 | 2,68008 Kč | 670,02 Kč |
| 500 | 2,54032 Kč | 1 270,16 Kč |
| 1 000 | 2,42580 Kč | 2 425,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28421 Kč | 6 852,63 Kč |
| 6 000 | 2,21488 Kč | 13 289,28 Kč |
| 9 000 | 2,18015 Kč | 19 621,35 Kč |
| 15 000 | 2,14168 Kč | 32 125,20 Kč |
| 21 000 | 2,11920 Kč | 44 503,20 Kč |
| 30 000 | 2,09758 Kč | 62 927,40 Kč |
| 75 000 | 2,05104 Kč | 153 828,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


