RF Diode PIN - Single 150V 100 mA 250 mW PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6403WE6327HTSA1

DigiKey Part Number
BAR6403WE6327HTSA1TR-ND - Tape & Reel (TR)
BAR6403WE6327HTSA1CT-ND - Cut Tape (CT)
BAR6403WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6403WE6327HTSA1
Description
RF DIODE PIN 150V 250MW SOD323
Customer Reference
Detailed Description
RF Diode PIN - Single 150V 100 mA 250 mW PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
150V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
PG-SOD323-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 187
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,77200 Kč27,72 Kč
252,44400 Kč61,10 Kč
1002,08090 Kč208,09 Kč
2501,90828 Kč477,07 Kč
5001,80372 Kč901,86 Kč
1 0001,71743 Kč1 717,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61104 Kč4 833,12 Kč
6 0001,55900 Kč9 354,00 Kč
9 0001,53292 Kč13 796,28 Kč
15 0001,50402 Kč22 560,30 Kč
21 0001,48712 Kč31 229,52 Kč
30 0001,47089 Kč44 126,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč