RF Diode PIN - 1 Pair Common Anode 50V 100 mA 250 mW PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6306E6327HTSA1

DigiKey Part Number
448-BAR6306E6327HTSA1TR-ND - Tape & Reel (TR)
448-BAR6306E6327HTSA1CT-ND - Cut Tape (CT)
448-BAR6306E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6306E6327HTSA1
Description
RF DIODE PIN 50V 250MW PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 50V 100 mA 250 mW PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 865
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,03200 Kč40,32 Kč
253,57800 Kč89,45 Kč
1003,07200 Kč307,20 Kč
2502,82968 Kč707,42 Kč
5002,68396 Kč1 341,98 Kč
1 0002,56407 Kč2 564,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,41568 Kč7 247,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč