RF Diode PIN - 1 Pair Common Cathode 150V 100 mA 250 mW PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6405E6327HTSA1

DigiKey Part Number
BAR6405E6327HTSA1TR-ND - Tape & Reel (TR)
BAR6405E6327HTSA1CT-ND - Cut Tape (CT)
BAR6405E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6405E6327HTSA1
Description
RF DIODE PIN 150V 250MW PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 150V 100 mA 250 mW PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250 mW
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Diode Type
PIN - 1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
150V
Supplier Device Package
PG-SOT23
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,92000 Kč29,20 Kč
252,56920 Kč64,23 Kč
1002,18570 Kč218,57 Kč
2502,00044 Kč500,11 Kč
5001,88950 Kč944,75 Kč
1 0001,79774 Kč1 797,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68429 Kč5 052,87 Kč
6 0001,62882 Kč9 772,92 Kč
9 0001,60103 Kč14 409,27 Kč
15 0001,57024 Kč23 553,60 Kč
21 0001,55225 Kč32 597,25 Kč
30 0001,53494 Kč46 048,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč