
BAR6305E6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BAR6305E6327HTSA1TR-ND - Tape & Reel (TR) 448-BAR6305E6327HTSA1CT-ND - Cut Tape (CT) 448-BAR6305E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6305E6327HTSA1 |
Description | RF DIODE PIN 50V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 100 | 3,13290 Kč | 313,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,38999 Kč | 14 339,94 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


