PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR5002VH6327XTSA1

DigiKey Part Number
BAR5002VH6327XTSA1TR-ND - Tape & Reel (TR)
BAR5002VH6327XTSA1CT-ND - Cut Tape (CT)
BAR5002VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR5002VH6327XTSA1
Description
RF DIODE PIN 50V 250MW PG-SC79-2
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA 250 mW PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.4pF @ 5V, 1MHz
Resistance @ If, F
4.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 132
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,97900 Kč19,79 Kč
251,74280 Kč43,57 Kč
1001,47140 Kč147,14 Kč
2501,34384 Kč335,96 Kč
5001,26636 Kč633,18 Kč
1 0001,20280 Kč1 202,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12407 Kč3 372,21 Kč
6 0001,08558 Kč6 513,48 Kč
9 0001,06628 Kč9 596,52 Kč
15 0001,04491 Kč15 673,65 Kč
21 0001,03242 Kč21 680,82 Kč
30 0001,02041 Kč30 612,30 Kč
75 0000,99454 Kč74 590,50 Kč
150 0000,97895 Kč146 842,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč