Similar
Similar

AUIRLR3636TRL | |
|---|---|
DigiKey Part Number | AUIRLR3636TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRLR3636TRL |
Description | MOSFET N-CH 60V 99A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 4.5 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 3779 pF @ 50 V |
Series | Power Dissipation (Max) 143W (Tc) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
FET Type | Qualification AEC-Q101 |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90N06S4L06ATMA2 | Infineon Technologies | 3 191 | 448-IPD90N06S4L06ATMA2CT-ND | 42,00000 Kč | Similar |
| NTD5862NT4G | onsemi | 529 | NTD5862NT4GOSCT-ND | 52,08000 Kč | Similar |



