Similar
Similar

AUIRFR48ZTRL | |
|---|---|
DigiKey Part Number | AUIRFR48ZTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFR48ZTRL |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 91W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 37A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR2905ZTRPBF | Infineon Technologies | 4 596 | IRFR2905ZPBFCT-ND | 30,03000 Kč | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | 66,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,08466 Kč | 96 253,98 Kč |
| Unit Price without VAT: | 32,08466 Kč |
|---|---|
| Unit Price with VAT: | 38,82244 Kč |





