DIRECTFET L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7799L2TR

DigiKey Part Number
448-AUIRF7799L2TR-ND - Tape & Reel (TR)
448-AUIRF7799L2TRCT-ND - Cut Tape (CT)
448-AUIRF7799L2TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF7799L2TR
Description
MOSFET N-CH 250V 375A DIRECTFET
Customer Reference
Detailed Description
N-Channel 250 V 375A (Tc) 4.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7799L2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
38mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6714 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
4.3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Last Time Buy Date: 15.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,19000 Kč184,19 Kč
10125,90000 Kč1 259,00 Kč
10099,50550 Kč9 950,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00081,29510 Kč325 180,40 Kč
Manufacturers Standard Package
Unit Price without VAT:184,19000 Kč
Unit Price with VAT:222,86990 Kč