
AUIRF7103QTR | |
|---|---|
DigiKey Part Number | AUIRF7103QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF7103QTR |
Description | MOSFET 2N-CH 50V 3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 50V 3A 2.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF7103QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 255pF @ 25V | |
Power - Max | 2.4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



