AUIRF3305 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 527
Unit Price: 83,36000 Kč
Datasheet

Similar


onsemi
In Stock: 4 575
Unit Price: 74,75000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 72,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 907
Unit Price: 57,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 62,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 609
Unit Price: 53,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 274
Unit Price: 63,41000 Kč
Datasheet
N-Channel 55 V 140A (Tc) 330W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF3305

DigiKey Part Number
AUIRF3305-ND
Manufacturer
Manufacturer Product Number
AUIRF3305
Description
MOSFET N-CH 55V 140A TO220
Customer Reference
Detailed Description
N-Channel 55 V 140A (Tc) 330W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
AUIRF3305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 137 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12 137In Stock
Ships from Rochester Electronics, LLC