N-Channel 1200 V 33A (Tc) 150W (Tc) Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMW120R080M1XKSA1

DigiKey Part Number
448-AIMW120R080M1XKSA1-ND
Manufacturer
Manufacturer Product Number
AIMW120R080M1XKSA1
Description
1200V COOLSIC MOSFET PG-TO247-3
Customer Reference
Detailed Description
N-Channel 1200 V 33A (Tc) 150W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
AIMW120R080M1XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
104mOhm @ 13A, 15V
Vgs(th) (Max) @ Id
5.7V @ 5.6mA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 15 V
Vgs (Max)
+20V, -7V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-41
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1338,07000 Kč338,07 Kč
30208,36300 Kč6 250,89 Kč
120179,97908 Kč21 597,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,07000 Kč
Unit Price with VAT:409,06470 Kč