
AIDK08S65C5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIDK08S65C5ATMA1TR-ND - Tape & Reel (TR) 448-AIDK08S65C5ATMA1CT-ND - Cut Tape (CT) 448-AIDK08S65C5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIDK08S65C5ATMA1 |
Description | DIODE SIL CARB 650V 8A PGTO2632 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIDK08S65C5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 248pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,93000 Kč | 130,93 Kč |
| 10 | 87,90500 Kč | 879,05 Kč |
| 100 | 63,49520 Kč | 6 349,52 Kč |
| 500 | 63,25356 Kč | 31 626,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,67775 Kč | 51 677,75 Kč |
| Unit Price without VAT: | 130,93000 Kč |
|---|---|
| Unit Price with VAT: | 158,42530 Kč |











