
6EDL04I06NTXUMA1 | |
|---|---|
DigiKey Part Number | 6EDL04I06NTXUMA1TR-ND - Tape & Reel (TR) 6EDL04I06NTXUMA1CT-ND - Cut Tape (CT) 6EDL04I06NTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04I06NTXUMA1 |
Description | IC GATE DRVR HALF-BRIDG DSO28-17 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28-17 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL04I06NTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 13V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-28-17 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 10 | 51,97200 Kč | 519,72 Kč |
| 25 | 47,64880 Kč | 1 191,22 Kč |
| 100 | 42,90830 Kč | 4 290,83 Kč |
| 250 | 40,64672 Kč | 10 161,68 Kč |
| 500 | 39,28436 Kč | 19 642,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,16239 Kč | 38 162,39 Kč |
| 2 000 | 37,23903 Kč | 74 478,06 Kč |
| 3 000 | 36,77674 Kč | 110 330,22 Kč |
| 5 000 | 36,26439 Kč | 181 321,95 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |



