
IR2136STRPBF | |
|---|---|
DigiKey Part Number | IR2136SPBFTR-ND - Tape & Reel (TR) IR2136SPBFCT-ND - Cut Tape (CT) IR2136SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2136STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2136STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF2136BTR | IXYS Integrated Circuits Division | 2 723 | 212-LF2136BTRCT-ND | 66,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,12600 Kč | 601,26 Kč |
| 25 | 55,11680 Kč | 1 377,92 Kč |
| 100 | 49,60270 Kč | 4 960,27 Kč |
| 250 | 46,97408 Kč | 11 743,52 Kč |
| 500 | 45,38908 Kč | 22 694,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,08456 Kč | 44 084,56 Kč |
| 2 000 | 43,01082 Kč | 86 021,64 Kč |
| 3 000 | 42,47334 Kč | 127 420,02 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

