


2EP100RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EP100RXTMA1TR-ND - Tape & Reel (TR) 448-2EP100RXTMA1CT-ND - Cut Tape (CT) 448-2EP100RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EP100RXTMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EP100RXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package PG-TSSOP-8 |
Applications Transformer Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 26,38200 Kč | 263,82 Kč |
| 25 | 23,93360 Kč | 598,34 Kč |
| 100 | 21,23090 Kč | 2 123,09 Kč |
| 250 | 19,94368 Kč | 4 985,92 Kč |
| 500 | 19,16704 Kč | 9 583,52 Kč |
| 1 000 | 18,52761 Kč | 18 527,61 Kč |
| 2 500 | 17,85289 Kč | 44 632,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,44625 Kč | 87 231,25 Kč |
| 10 000 | 17,11154 Kč | 171 115,40 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |



