
2EDN7434RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7434RXTMA1TR-ND - Tape & Reel (TR) 448-2EDN7434RXTMA1CT-ND - Cut Tape (CT) 448-2EDN7434RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7434RXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7434RXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.4V, 1.9V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 20 V | |
Rise / Fall Time (Typ) | 8.6ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,48040 Kč | 362,01 Kč |
| 100 | 12,77100 Kč | 1 277,10 Kč |
| 250 | 11,95628 Kč | 2 989,07 Kč |
| 500 | 11,46490 Kč | 5 732,45 Kč |
| 1 000 | 11,06070 Kč | 11 060,70 Kč |
| 2 500 | 10,63398 Kč | 26 584,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,37662 Kč | 51 883,10 Kč |
| 10 000 | 10,16494 Kč | 101 649,40 Kč |
| 15 000 | 10,05891 Kč | 150 883,65 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


