
2EDL8033G4CXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL8033G4CXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8033G4CXTMA1CT-ND - Cut Tape (CT) 448-2EDL8033G4CXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8033G4CXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 10VDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8033G4CXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.6ns, 3.3ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 Kč | 29,16 Kč |
| 10 | 21,18400 Kč | 211,84 Kč |
| 25 | 19,20520 Kč | 480,13 Kč |
| 100 | 17,02850 Kč | 1 702,85 Kč |
| 250 | 15,99160 Kč | 3 997,90 Kč |
| 500 | 15,36588 Kč | 7 682,94 Kč |
| 1 000 | 14,85096 Kč | 14 850,96 Kč |
| 2 500 | 14,30738 Kč | 35 768,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,97968 Kč | 69 898,40 Kč |
| 10 000 | 13,71004 Kč | 137 100,40 Kč |
| 15 000 | 13,57504 Kč | 203 625,60 Kč |
| Unit Price without VAT: | 29,16000 Kč |
|---|---|
| Unit Price with VAT: | 35,28360 Kč |



