
2EDL5023U2DXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL5023U2DXTMA1TR-ND - Tape & Reel (TR) 448-2EDL5023U2DXTMA1CT-ND - Cut Tape (CT) 448-2EDL5023U2DXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL5023U2DXTMA1 |
Description | DRIVER IC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-TSNP-12-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL5023U2DXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.4ns, 3.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | PG-TSNP-12-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,21520 Kč | 580,38 Kč |
| 100 | 20,65150 Kč | 2 065,15 Kč |
| 250 | 19,42904 Kč | 4 857,26 Kč |
| 500 | 18,69242 Kč | 9 346,21 Kč |
| 1 000 | 18,08558 Kč | 18 085,58 Kč |
| 2 500 | 17,44497 Kč | 43 612,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,05894 Kč | 85 294,70 Kč |
| 10 000 | 16,74137 Kč | 167 413,70 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


