Direct

2EDF7275FXUMA1 | |
|---|---|
DigiKey Part Number | 2EDF7275FXUMA1TR-ND - Tape & Reel (TR) 2EDF7275FXUMA1CT-ND - Cut Tape (CT) 2EDF7275FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF7275FXUMA1 |
Description | IC GATE DRVR HALF-BRIDG DSO16-11 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF7275FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 25 | 35,30200 Kč | 882,55 Kč |
| 100 | 31,62720 Kč | 3 162,72 Kč |
| 250 | 29,87848 Kč | 7 469,62 Kč |
| 500 | 28,82312 Kč | 14 411,56 Kč |
| 1 000 | 27,95485 Kč | 27 954,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,03803 Kč | 67 595,07 Kč |
| 5 000 | 26,48570 Kč | 132 428,50 Kč |
| 7 500 | 26,20909 Kč | 196 568,17 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |



