
24VBATTSWITCHDEMOTOBO1 | |
---|---|
DigiKey Part Number | 448-24VBATTSWITCHDEMOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | 24VBATTSWITCHDEMOTOBO1 |
Description | EVAL BOARD FOR AUIR3241S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AUIR3241S, AUIR3242S, IPLU300N04S4-R8 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | AUIR3241S, AUIR3242S, IPLU300N04S4-R8 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 431,89000 Kč | 6 431,89 Kč |
Unit Price without VAT: | 6 431,89000 Kč |
---|---|
Unit Price with VAT: | 7 782,58690 Kč |