
1ED44176N01FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED44176N01FXUMA1TR-ND - Tape & Reel (TR) 448-1ED44176N01FXUMA1CT-ND - Cut Tape (CT) 448-1ED44176N01FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED44176N01FXUMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 1ED44176N01FXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 800mA, 1.75A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS, TTL |
Part Status Active | Rise / Fall Time (Typ) 50ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT | Base Product Number |
Voltage - Supply 12.7V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 15,04280 Kč | 376,07 Kč |
| 100 | 13,23080 Kč | 1 323,08 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,84624 Kč | 5 923,12 Kč |
| 1 000 | 11,41724 Kč | 11 417,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,96440 Kč | 27 411,00 Kč |
| 5 000 | 10,69143 Kč | 53 457,15 Kč |
| 7 500 | 10,55474 Kč | 79 160,55 Kč |
| 12 500 | 10,40333 Kč | 130 041,62 Kč |
| 17 500 | 10,31479 Kč | 180 508,83 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |










