
1ED3491MU12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3491MU12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3491MU12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3491MU12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3491MU12MXUMA1 |
Description | DIGITAL ISO 1CH GT DVR DSO16-28 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3491MU12MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | - | |
Current - Peak Output | 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-28 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,56000 Kč | 115,56 Kč |
| 10 | 88,34700 Kč | 883,47 Kč |
| 25 | 81,54760 Kč | 2 038,69 Kč |
| 100 | 74,06020 Kč | 7 406,02 Kč |
| 250 | 70,49224 Kč | 17 623,06 Kč |
| 500 | 68,34136 Kč | 34 170,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,57084 Kč | 66 570,84 Kč |
| 2 000 | 65,11407 Kč | 130 228,14 Kč |
| 3 000 | 64,38430 Kč | 193 152,90 Kč |
| Unit Price without VAT: | 115,56000 Kč |
|---|---|
| Unit Price with VAT: | 139,82760 Kč |

