
1ED3141MU12FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3141MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3141MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3141MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3141MU12FXUMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3141MU12FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 6A, 6.5A | |
Current - Peak Output | 6A, 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12.35V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-72 | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 100 | 19,05150 Kč | 1 905,15 Kč |
| 250 | 17,90288 Kč | 4 475,72 Kč |
| 500 | 17,21164 Kč | 8 605,82 Kč |
| 1 000 | 17,04009 Kč | 17 040,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,04088 Kč | 40 102,20 Kč |
| 5 000 | 15,67858 Kč | 78 392,90 Kč |
| 7 500 | 15,49717 Kč | 116 228,78 Kč |
| 12 500 | 15,29614 Kč | 191 201,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |





