
1ED3121MU12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3121MU12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3121MU12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3121MU12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3121MU12HXUMA1 |
Description | DGT ISO 1.2KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3121MU12HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1200Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-66 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,66300 Kč | 366,63 Kč |
| 25 | 33,47080 Kč | 836,77 Kč |
| 100 | 29,94520 Kč | 2 994,52 Kč |
| 250 | 28,26500 Kč | 7 066,25 Kč |
| 500 | 27,45236 Kč | 13 726,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,41968 Kč | 26 419,68 Kč |
| 2 000 | 25,73389 Kč | 51 467,78 Kč |
| 3 000 | 25,39050 Kč | 76 171,50 Kč |
| 5 000 | 25,00992 Kč | 125 049,60 Kč |
| 7 000 | 24,78760 Kč | 173 513,20 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


