New Product
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED2147S65FXUMA1

DigiKey Part Number
448-1ED2147S65FXUMA1TR-ND - Tape & Reel (TR)
448-1ED2147S65FXUMA1CT-ND - Cut Tape (CT)
448-1ED2147S65FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED2147S65FXUMA1
Description
1ED2147S65FXUMA1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
1ED2147S65FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
SiC MOSFET
Voltage - Supply
7.2V ~ 22V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
650 V
Rise / Fall Time (Typ)
12ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,37000 Kč29,37 Kč
1021,41300 Kč214,13 Kč
2519,42200 Kč485,55 Kč
10017,22640 Kč1 722,64 Kč
25016,17824 Kč4 044,56 Kč
50015,54668 Kč7 773,34 Kč
1 00015,02697 Kč15 026,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,47785 Kč36 194,62 Kč
5 00014,14699 Kč70 734,95 Kč
7 50013,98129 Kč104 859,68 Kč
12 50013,79774 Kč172 471,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,37000 Kč
Unit Price with VAT:35,53770 Kč