High-Side Gate Driver IC Non-Inverting PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED21271S65FXUMA1

DigiKey Part Number
448-1ED21271S65FXUMA1TR-ND - Tape & Reel (TR)
448-1ED21271S65FXUMA1CT-ND - Cut Tape (CT)
448-1ED21271S65FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED21271S65FXUMA1
Description
1ED21271S65FXUMA1
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
1ED21271S65FXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 4A
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
650 V
Part Status
Active
Rise / Fall Time (Typ)
12ns, 12ns
Driven Configuration
High-Side
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Single
Mounting Type
Surface Mount
Number of Drivers
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
SiC MOSFET
Supplier Device Package
PG-DSO-8
Voltage - Supply
7.2V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1026,75800 Kč267,58 Kč
2524,28400 Kč607,10 Kč
10021,54580 Kč2 154,58 Kč
25020,24152 Kč5 060,38 Kč
50019,45526 Kč9 727,63 Kč
1 00018,80791 Kč18 807,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,12476 Kč45 311,90 Kč
5 00017,71299 Kč88 564,95 Kč
7 50017,50675 Kč131 300,62 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč