Vibration, LRA (Haptic) 1.8VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA0825BC-0167F

DigiKey Part Number
4052-LRA0825BC-0167F-ND
Manufacturer
Manufacturer Product Number
LRA0825BC-0167F
Description
LRA Vibration Motor 8.0x2.5 0.7G
Customer Reference
Detailed Description
Vibration, LRA (Haptic) 1.8VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1.8VAC
Manufacturer
INEED MOTOR
Diameter - Shaft
0.315" (8.00mm)
Packaging
Tray
Length - Shaft and Bearing
0.098" (2.50mm)
Part Status
Active
Termination Style
Wire Leads
Function
Vibration, LRA (Haptic)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 625,67 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
562,77600 Kč313,88 Kč
1060,48100 Kč604,81 Kč
5055,68420 Kč2 784,21 Kč
10053,59860 Kč5 359,86 Kč
50049,21898 Kč24 609,49 Kč
1 00047,55054 Kč47 550,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč