IND-GM-1215R-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND-GM-1215R-01

DigiKey Part Number
4052-IND-GM-1215R-01-ND
Manufacturer
Manufacturer Product Number
IND-GM-1215R-01
Description
12MM GEAR MOTOR
Customer Reference
Detailed Description
Gearmotor 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
-
Diameter - Shaft
0.472" (12.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Termination Style
Quick Connect
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 60 days from INEED MOTOR
A separate 624,18 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1308,28000 Kč308,28 Kč
10266,62400 Kč2 666,24 Kč
50204,13400 Kč10 206,70 Kč
100193,71900 Kč19 371,90 Kč
500190,59450 Kč95 297,25 Kč
1 000187,47000 Kč187 470,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,28000 Kč
Unit Price with VAT:373,01880 Kč