
100.101.10 | |
|---|---|
DigiKey Part Number | 2198-100.101.10-ND |
Manufacturer | |
Manufacturer Product Number | 100.101.10 |
Description | CONTROLLINO MAXI AUTOMATION PURE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 18 - Digital (6), Analog/Digital (12) | |
Number of Outputs and Type | 18 - Digital (8), Relay (10) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 764,22000 Kč | 7 764,22 Kč |
| 10 | 6 496,67600 Kč | 64 966,76 Kč |
| 25 | 6 106,50400 Kč | 152 662,60 Kč |
| Unit Price without VAT: | 7 764,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 394,70620 Kč |


