New at DigiKey
Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100.101.00

DigiKey Part Number
2198-100.101.00-ND
Manufacturer
Manufacturer Product Number
100.101.00
Description
CONTROLLINO MAXI AUTOMATION, POW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
18 - Digital (6), Analog/Digital (12)
Number of Outputs and Type
18 - Digital (8), Relay (10)
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RJ45, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 764,22000 Kč7 764,22 Kč
106 496,67600 Kč64 966,76 Kč
256 106,50400 Kč152 662,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7 764,22000 Kč
Unit Price with VAT:9 394,70620 Kč