IF635-6-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF635-6-0

DigiKey Part Number
IF635-6-0-ND
Manufacturer
Manufacturer Product Number
IF635-6-0
Description
FIBER OPTIC CBL SMA-SMA POF 6M
Customer Reference
Detailed Description
Cable Fiber Optic SMA 905 To SMA 905 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SMA 905
2nd Connector
SMA 905
Cable Diameter
0.20" (5.0mm)
Cable Type
Buffered Fiber
Features
Heavy Duty
Fiber Type
-
Length - Overall
19.7' (6.0m)
Type
POF
Ratings
-
Bend Radius
40mm
Color - Cable
Gray
Color - Connectors
Silver
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 465,71000 Kč1 465,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 465,71000 Kč
Unit Price with VAT:1 773,50910 Kč