
41 0151 | |
|---|---|
DigiKey Part Number | FB164-ND |
Manufacturer | |
Manufacturer Product Number | 41 0151 |
Description | POLISHING PUCK |
Customer Reference | |
Detailed Description | Polishing Puck |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Puck | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 5 | 249,14800 Kč | 1 245,74 Kč |
| 10 | 241,12800 Kč | 2 411,28 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |



