
IF-C-PK | |
|---|---|
DigiKey Part Number | IF-C-PK-ND |
Manufacturer | |
Manufacturer Product Number | IF-C-PK |
Description | POLISHING KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polishing Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Kit | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,50000 Kč | 226,50 Kč |
| 10 | 174,46200 Kč | 1 744,62 Kč |
| 100 | 144,12300 Kč | 14 412,30 Kč |
| 500 | 130,91964 Kč | 65 459,82 Kč |
| 1 000 | 126,63596 Kč | 126 635,96 Kč |
| Unit Price without VAT: | 226,50000 Kč |
|---|---|
| Unit Price with VAT: | 274,06500 Kč |







