New at DigiKey
No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PASTEOT-82453-C003

DigiKey Part Number
6204-PASTEOT-82453-C003-ND
Manufacturer
Manufacturer Product Number
PASTEOT-82453-C003
Description
SMQ92J SN63PB37 T4 NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flux Type
No-Clean
Manufacturer
Indium Corporation of America
Mesh Type
4
Series
Form
Jar, 17.64 oz (500g)
Packaging
Bulk
Shelf Life
6 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
-4°F ~ 50°F (-20°C ~ 10°C)
Composition
Sn63Pb37 (63/37)
Digi-Key Storage
Refrigerated
Melting Point
361°F (183°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 363,95000 Kč2 363,95 Kč
52 036,84800 Kč10 184,24 Kč
101 909,95700 Kč19 099,57 Kč
251 753,82000 Kč43 845,50 Kč
501 643,87880 Kč82 193,94 Kč
1001 540,44480 Kč154 044,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 363,95000 Kč
Unit Price with VAT:2 860,37950 Kč