New at DigiKey
No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 24.69 oz (700g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PASTEOT-82320-C003

DigiKey Part Number
6204-PASTEOT-82320-C003-ND
Manufacturer
Manufacturer Product Number
PASTEOT-82320-C003
Description
SMQ92J SN63PB37 T3 NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 24.69 oz (700g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flux Type
No-Clean
Manufacturer
Indium Corporation of America
Mesh Type
3
Series
Form
Cartridge, 24.69 oz (700g)
Packaging
Bulk
Shelf Life
6 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
-4°F ~ 50°F (-20°C ~ 10°C)
Composition
Sn63Pb37 (63/37)
Digi-Key Storage
Refrigerated
Melting Point
361°F (183°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 177,84000 Kč3 177,84 Kč
52 737,67800 Kč13 688,39 Kč
102 566,88000 Kč25 668,80 Kč
252 356,68960 Kč58 917,24 Kč
502 208,61580 Kč110 430,79 Kč
1002 069,29410 Kč206 929,41 Kč
Manufacturers Standard Package
Unit Price without VAT:3 177,84000 Kč
Unit Price with VAT:3 845,18640 Kč