IXA10-HF5F10-25.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ecliptek
In Stock: 2 806
Unit Price: 27,93000 Kč
Datasheet
25 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA10-HF5F10-25.000MHZ

DigiKey Part Number
2780-IXA10-HF5F10-25.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA10-HF5F10-25.000MHZ
Description
CRYSTAL 25.0000MHZ 10PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.