
EB1216JA10-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216JA10-25.000MTR-ND - Tape & Reel (TR) 2773-EB1216JA10-25.000MCT-ND - Cut Tape (CT) 2773-EB1216JA10-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB1216JA10-25.000M TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 24,08800 Kč | 240,88 Kč |
| 25 | 22,77440 Kč | 569,36 Kč |
| 50 | 21,83160 Kč | 1 091,58 Kč |
| 100 | 20,92850 Kč | 2 092,85 Kč |
| 250 | 19,79272 Kč | 4 948,18 Kč |
| 500 | 18,97392 Kč | 9 486,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,18975 Kč | 18 189,75 Kč |
| 2 000 | 17,43843 Kč | 34 876,86 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

