
ISM97-3251BH-33.333MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-33.333MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251BH-33.333MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-33.333MHZ |
Description | OSC XO 33.333MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-33.333MHZ-L-C-T | Abracon LLC | 5 361 | 535-ASE-33.333MHZ-L-C-TCT-ND | 29,20000 Kč | Parametric Equivalent |
| AU-33.333MBE-T | TXC CORPORATION | 2 872 | 887-AU-33.333MBE-TCT-ND | 49,01000 Kč | Parametric Equivalent |
| EB13E2H2H-33.333M TR | Ecliptek | 3 342 | 2773-EB13E2H2H-33.333MCT-ND | 26,49000 Kč | Parametric Equivalent |
| SX3M33.333B20F30TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX3M33.333B20F30TNNTR-ND | 28,15500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,54300 Kč | 205,43 Kč |
| 25 | 19,42880 Kč | 485,72 Kč |
| 50 | 18,62820 Kč | 931,41 Kč |
| 100 | 17,85650 Kč | 1 785,65 Kč |
| 250 | 16,88712 Kč | 4 221,78 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

