
EB13E2H2H-33.333M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-33.333MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-33.333MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-33.333MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-33.333M TR |
Description | OSC XO 33.333MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 23,00400 Kč | 230,04 Kč |
| 25 | 21,76480 Kč | 544,12 Kč |
| 50 | 20,86380 Kč | 1 043,19 Kč |
| 100 | 19,99830 Kč | 1 999,83 Kč |
| 250 | 18,91260 Kč | 4 728,15 Kč |
| 500 | 18,13052 Kč | 9 065,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,38118 Kč | 17 381,18 Kč |
| 2 000 | 16,66303 Kč | 33 326,06 Kč |
| 3 000 | 16,25707 Kč | 48 771,21 Kč |
| 5 000 | 15,75988 Kč | 78 799,40 Kč |
| 7 000 | 15,44088 Kč | 108 086,16 Kč |
| 10 000 | 15,10991 Kč | 151 099,10 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

