24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-3251BH-24.000MHZ

DigiKey Part Number
2780-ISM97-3251BH-24.000MHZCT-ND - Cut Tape (CT)
2780-ISM97-3251BH-24.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM97-3251BH-24.000MHZ
Description
OSC XO 24MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
831025558Würth Elektronik2 040732-831025558CT-ND28,99000 KčParametric Equivalent
ASE-24.000MHZ-L-C-TAbracon LLC17 251535-ASE-24.000MHZ-L-C-TCT-ND27,11000 KčParametric Equivalent
AU-24.000MBE-TTXC CORPORATION5 229887-1642-1-ND49,01000 KčParametric Equivalent
EB13E2H2H-24.000M TREcliptek2 2432773-EB13E2H2H-24.000MCT-ND26,49000 KčParametric Equivalent
LFSPXO025558IQD Frequency Products4 9361923-LFSPXO025558CT-ND31,07000 KčParametric Equivalent
In-Stock: 313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1021,37700 Kč213,77 Kč
2520,20480 Kč505,12 Kč
5019,37480 Kč968,74 Kč
10018,57180 Kč1 857,18 Kč
25017,56200 Kč4 390,50 Kč
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč