
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.420" (10.67mm) | |
Cavity Width | 0.790" (20.07mm) | |
Minimum Bend Radius | 0.710" (18.03mm) | |
Outer Height | 0.590" (14.99mm) | |
Outer Width | 1.080" (27.43mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,82000 Kč | 1 140,82 Kč |
| 10 | 969,66700 Kč | 9 696,67 Kč |
| 30 | 897,37767 Kč | 26 921,33 Kč |
| 60 | 854,58717 Kč | 51 275,23 Kč |
| 120 | 813,84225 Kč | 97 661,07 Kč |
| 270 | 768,65278 Kč | 207 536,25 Kč |
| Unit Price without VAT: | 1 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,39220 Kč |




