
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.420" (10.67mm) | |
Cavity Width | 0.630" (16.00mm) | |
Minimum Bend Radius | 0.710" (18.03mm) | |
Outer Height | 0.590" (14.99mm) | |
Outer Width | 0.920" (23.37mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,31000 Kč | 1 096,31 Kč |
| 10 | 931,91200 Kč | 9 319,12 Kč |
| 30 | 862,42300 Kč | 25 872,69 Kč |
| 60 | 821,29483 Kč | 49 277,69 Kč |
| 120 | 782,14400 Kč | 93 857,28 Kč |
| 270 | 750,94137 Kč | 202 754,17 Kč |
| Unit Price without VAT: | 1 096,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,53510 Kč |




