
CFPE-160-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-160-01-ND 4903-CFPE-160-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-160-01 |
Description | TPE 1C/6 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 5 | 201,49600 Kč | 1 007,48 Kč |
| 10 | 191,79600 Kč | 1 917,96 Kč |
| 25 | 179,61680 Kč | 4 490,42 Kč |
| 50 | 170,83980 Kč | 8 541,99 Kč |
| 100 | 162,42370 Kč | 16 242,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,39907 Kč | 99 399,07 Kč |
| 2 000 | 95,27843 Kč | 190 556,86 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |



