New at DigiKey
Image for CF9-07-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF9-07-04

DigiKey Part Number
4903-CF9-07-04-ND
4903-CF9-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF9-07-04
Description
TPE 4C/18AWGCTRL CBL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Blue 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
5116,28600 Kč581,43 Kč
10110,74300 Kč1 107,43 Kč
25103,73840 Kč2 593,46 Kč
5098,69900 Kč4 934,95 Kč
10093,86530 Kč9 386,53 Kč
25087,78004 Kč21 945,01 Kč
50083,39188 Kč41 695,94 Kč
1 00079,18031 Kč79 180,31 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00058,17853 Kč58 178,53 Kč
2 00055,22233 Kč110 444,66 Kč
3 00053,54791 Kč160 643,73 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč